845-038-542-204

Heilind Number:EDA845-038-542-204
Manufacturer:EDAC
Manufacturer Number:845-038-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-204

Detailed Description

Enhance your PCB connectivity with our high-performance 38-position Board-to-Board Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both safety and style. With two rows of contacts crafted from robust copper alloy, you can count on reliable power delivery, while the .1-inch pitch and .2-inch row spacing guarantee precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Whether you're a seasoned professional or a DIY enthusiast, our connector is a must-have for your projects, offering unmatched quality and performance in every use. Upgrade your setup today and experience seamless connectivity like never before.