845-038-542-207

Heilind Number:EDA845-038-542-207
Manufacturer:EDAC
Manufacturer Number:845-038-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 38 positions and a dual-row configuration, offering seamless integration for your PCB assembly needs. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a wide range of applications in various industries. Trust in the reliability and efficiency of this connector to keep your devices running smoothly.