845-038-542-208

Heilind Number:EDA845-038-542-208
Manufacturer:EDAC
Manufacturer Number:845-038-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-208

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Designed for optimal performance, it features two rows with 38 positions, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component today.