845-038-542-212

Heilind Number:EDA845-038-542-212
Manufacturer:EDAC
Manufacturer Number:845-038-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 38 positions, providing ample space for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Made of Copper Alloy, the contacts offer reliable conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your system with this essential component for optimal performance.