845-038-542-402

Heilind Number:EDA845-038-542-402
Manufacturer:EDAC
Manufacturer Number:845-038-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-402

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring 38 positions in a single row, it ensures seamless data transmission for your electronic applications. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, not only provides durability but also adds a pop of color to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, made of Copper Alloy, offers optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various environments. Trust in its exceptional performance for all your connectivity needs.