845-038-542-403

Heilind Number:EDA845-038-542-403
Manufacturer:EDAC
Manufacturer Number:845-038-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-403

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions with a single row for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for various applications, this green connector is a must-have for your electronic projects.