845-038-542-404

Heilind Number:EDA845-038-542-404
Manufacturer:EDAC
Manufacturer Number:845-038-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-404

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Crafted with precision, this connector features 38 positions in a single row, ensuring seamless integration for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safe and reliable performance. Each contact is meticulously constructed with Copper Alloy, delivering optimum conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this high-quality connector for enhanced functionality and performance.