845-038-542-407

Heilind Number:EDA845-038-542-407
Manufacturer:EDAC
Manufacturer Number:845-038-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance, 38-position Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. The copper alloy contact material guarantees excellent conductivity, while the precise pitch of .1 inches and row spacing of .2 inches allow for optimal signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component for seamless and efficient connections.