845-038-542-503

Heilind Number:EDA845-038-542-503
Manufacturer:EDAC
Manufacturer Number:845-038-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-503

Detailed Description

Elevate your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions spread over two rows, ensuring reliable contact for your electronic components. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and performance. The .1-inch pitch and .2-inch row spacing provide efficient PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assembly with this essential connector.