845-038-542-512

Heilind Number:EDA845-038-542-512
Manufacturer:EDAC
Manufacturer Number:845-038-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 38 positions spread across two rows, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any setting. Copper alloy contacts and a pitch of .1 inch deliver optimal conductivity, while a straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.