845-038-542-602

Heilind Number:EDA845-038-542-602
Manufacturer:EDAC
Manufacturer Number:845-038-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-602

Detailed Description

Enhance your electrical connections with our high-quality, Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in any application. With 38 positions and a 1-row design, it offers ample connectivity options for your PCB layouts. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Designed for straight mount orientation, it's easy to install on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.