845-038-542-603

Heilind Number:EDA845-038-542-603
Manufacturer:EDAC
Manufacturer Number:845-038-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a single row layout with 38 positions, this connector ensures efficient signal transmission with a low amperage rating of 3 A. The durable UL 94V-0 Diallyl Phthalate housing offers reliable protection, while the Copper Alloy contacts guarantee robust and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure board mating. Its straight mount orientation allows for easy installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector is well-suited for both standard and demanding environments. Elevate your PCB assembly with this essential component for seamless data transfer and performance.