845-038-542-604

Heilind Number:EDA845-038-542-604
Manufacturer:EDAC
Manufacturer Number:845-038-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-604

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 38 positions, ensuring reliable performance for your electronic devices. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only adds a pop of color but also guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation facilitates effortless installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connections with this essential component.