845-038-542-607

Heilind Number:EDA845-038-542-607
Manufacturer:EDAC
Manufacturer Number:845-038-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 38 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing long-lasting reliability even in harsh environments. The contact material, Copper Alloy, further enhances conductivity for optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connection. Its straight mount orientation allows for easy installation onto your PCB, while its operating temperature range of -40 to 105 °C ensures consistent performance in any condition. Elevate your PCB design with this essential connector, a must-have in any professional setup.