845-038-542-802

Heilind Number:EDA845-038-542-802
Manufacturer:EDAC
Manufacturer Number:845-038-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek green design that effortlessly blends with your setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliability and safety in every connection. With a convenient straight mount orientation and a pitch of .1 inch, it offers seamless integration on your board. Boasting 38 positions spread across 2 rows, it provides ample room for your connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With an operating temperature range of -40 to 105°C, this connector is ideal for a variety of environmental conditions. Upgrade your PCB setup with this essential component for efficient and secure data transmission.