845-038-542-803

Heilind Number:EDA845-038-542-803
Manufacturer:EDAC
Manufacturer Number:845-038-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts durable UL 94V-0 Diallyl Phthalate housing material for optimal safety. With two rows, it offers efficient power transmission through its 38 copper alloy contact positions. The .1-inch pitch and .2-inch row spacing ensure seamless integration onto PCBs. Its straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your device's connectivity with this essential component.