845-038-542-804

Heilind Number:EDA845-038-542-804
Manufacturer:EDAC
Manufacturer Number:845-038-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, it boasts 38 positions across two rows, ensuring efficient and secure connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this connector for optimal performance in your electronic projects.