845-038-542-807

Heilind Number:EDA845-038-542-807
Manufacturer:EDAC
Manufacturer Number:845-038-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features two rows with a total of 38 positions, allowing for efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic systems with this essential component.