845-038-542-812

Heilind Number:EDA845-038-542-812
Manufacturer:EDAC
Manufacturer Number:845-038-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting 38 positions across 2 rows for seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures reliable and efficient power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Designed to withstand extreme conditions, it offers an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in the industrial and commercial sectors. Elevate your PCB design with this essential connector, guaranteeing optimal performance and longevity.