845-038-544-102

Heilind Number:EDA845-038-544-102
Manufacturer:EDAC
Manufacturer Number:845-038-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation and green color make it easy to identify and install. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity with this essential component, ideal for various electronic applications.