845-038-544-103

Heilind Number:EDA845-038-544-103
Manufacturer:EDAC
Manufacturer Number:845-038-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With 38 positions and a compact single-row layout, this connector offers efficient signal transmission in a variety of applications. Crafted from durable UL 94V-0 Diallyl Phthalate and featuring copper alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for your connectivity needs. Trust in its quality and precision for your next project.