845-038-544-212

Heilind Number:EDA845-038-544-212
Manufacturer:EDAC
Manufacturer Number:845-038-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-212

Detailed Description

Enhance your electronic connectivity with our 38-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a compact .1-inch pitch and straight mount orientation, it offers efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your circuit board design with this essential component.