845-038-544-403

Heilind Number:EDA845-038-544-403
Manufacturer:EDAC
Manufacturer Number:845-038-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-403

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 38 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with precision, it features a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Upgrade your connectivity solutions with this essential component. Available in a sleek Green color for easy identification.