845-038-544-412

Heilind Number:EDA845-038-544-412
Manufacturer:EDAC
Manufacturer Number:845-038-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, perfect for efficiently linking circuit boards. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. The straight mount orientation and .2-inch row spacing facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential component.