845-038-544-512

Heilind Number:EDA845-038-544-512
Manufacturer:EDAC
Manufacturer Number:845-038-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions in a convenient straight orientation, offering optimal functionality for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contact material guarantees secure and efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, available now.