845-038-544-602

Heilind Number:EDA845-038-544-602
Manufacturer:EDAC
Manufacturer Number:845-038-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 38 positions with a single row layout, ensuring efficient signal transmission. The 3A amperage capacity and copper alloy contact material guarantee reliable power delivery, while the UL 94V-0 Diallyl Phthalate housing offers robust protection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Suitable for a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in various industries. Upgrade your setup with this essential component for seamless, durable connectivity.