845-038-544-608

Heilind Number:EDA845-038-544-608
Manufacturer:EDAC
Manufacturer Number:845-038-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 38 positions in a single row, this connector ensures optimal signal transmission. Crafted with precision, the housing material meets UL 94V-0 Diallyl Phthalate standards for enhanced safety. Each contact is made of durable Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and secure alignment. Its straight mount orientation allows for effortless PCB assembly. Engineered to withstand extreme conditions, it boasts an operating temperature range of -40 to 105°C, making it ideal for various industrial applications. Elevate your PCB design with this essential connector for seamless and efficient data transfer.