845-038-544-802

Heilind Number:EDA845-038-544-802
Manufacturer:EDAC
Manufacturer Number:845-038-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnection in electronic devices. With a sleek green exterior and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and safety. Featuring two rows of 38 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for your connectivity needs, whether in commercial or industrial applications.