845-038-544-803

Heilind Number:EDA845-038-544-803
Manufacturer:EDAC
Manufacturer Number:845-038-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 38 positions for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.