845-038-544-807

Heilind Number:EDA845-038-544-807
Manufacturer:EDAC
Manufacturer Number:845-038-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-807

Detailed Description

Enhance connectivity within your electronic devices with this 2-row, 38-position Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures reliable performance even in demanding industrial environments. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.