845-038-544-808

Heilind Number:EDA845-038-544-808
Manufacturer:EDAC
Manufacturer Number:845-038-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, it features a straight mount orientation for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With two rows and 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB assembly with this essential component.