845-038-544-812

Heilind Number:EDA845-038-544-812
Manufacturer:EDAC
Manufacturer Number:845-038-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with a straight mount orientation, it ensures efficient and reliable connectivity for your electronic devices. With a total of 38 positions spread across 2 rows, this connector offers ample space for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure mating. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for use in various environments. Upgrade your system with this green-colored connector and experience seamless data transmission like never before.