845-038-555-201

Heilind Number:EDA845-038-555-201
Manufacturer:EDAC
Manufacturer Number:845-038-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features an innovative straight mount orientation, ideal for streamlined assembly. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, reliability is guaranteed even in demanding environments. The 38-position, dual-row configuration offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing ensure precise and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications. Upgrade your connectivity solutions today with this essential component.