845-038-555-203

Heilind Number:EDA845-038-555-203
Manufacturer:EDAC
Manufacturer Number:845-038-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-203

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design and boasting a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with an amperage of 3 A. With two rows and 38 positions, it offers ample space for seamless integration. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting performance. The .1-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.