845-038-555-207

Heilind Number:EDA845-038-555-207
Manufacturer:EDAC
Manufacturer Number:845-038-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-207

Detailed Description

Enhance your electronics assembly with this high-performance Board to Board PCB Connector, meticulously crafted for seamless connectivity. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment, while the Copper Alloy contacts guarantee efficient power transmission. Featuring two rows, 38 positions, and a .1-inch pitch, this connector facilitates precise board-to-board connections with ease. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your PCB design with this essential component, a dependable choice for professionals in the field.