845-038-555-208

Heilind Number:EDA845-038-555-208
Manufacturer:EDAC
Manufacturer Number:845-038-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 38 positions, offering ample space for complex circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Each contact is crafted from copper alloy, guaranteeing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Ideal for a wide range of applications, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105°C. Upgrade your electronic setups with this essential component.