845-038-555-502

Heilind Number:EDA845-038-555-502
Manufacturer:EDAC
Manufacturer Number:845-038-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows and a total of 38 positions, it offers ample space for seamless connections on your board. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and secure data transfer.