845-038-555-504

Heilind Number:EDA845-038-555-504
Manufacturer:EDAC
Manufacturer Number:845-038-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-504

Detailed Description

Enhance connectivity in your electronic designs with this dual-row Card Edge Connector, featuring 38 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration onto PCBs. Designed for straight mount orientation, this green connector is perfect for various applications in the electronic industry. Upgrade your connectivity solutions with this high-quality component.