845-038-555-507

Heilind Number:EDA845-038-555-507
Manufacturer:EDAC
Manufacturer Number:845-038-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-507

Detailed Description

Enhance connectivity with this high-performance PCB connector, perfect for board-to-board applications. Designed with durability in mind, its UL 94V-0 Diallyl Phthalate housing material ensures reliable operation even in harsh environments. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. The 38 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this cutting-edge connector.