845-038-555-508

Heilind Number:EDA845-038-555-508
Manufacturer:EDAC
Manufacturer Number:845-038-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-508

Detailed Description

Upgrade your PCB connection with our premium Board To Board PCB Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 38 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component, a must-have in any technician's toolkit.