845-038-555-512

Heilind Number:EDA845-038-555-512
Manufacturer:EDAC
Manufacturer Number:845-038-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-512

Detailed Description

Enhance connectivity with this premium green Card Edge Connector, meticulously designed for high-performance PCB applications. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring two rows of 38 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Whether for industrial or commercial use, it's the perfect solution for efficient board-to-board connections. Elevate your connectivity game with this essential component.