845-038-555-804

Heilind Number:EDA845-038-555-804
Manufacturer:EDAC
Manufacturer Number:845-038-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-804

Detailed Description

Elevate your PCB connection setup with this high-performance Board-to-Board Connector, featuring two rows of 38 positions for seamless data transmission. Crafted with precision, it ensures reliable connectivity with its Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, guaranteeing durability and safety. The sleek Green design adds a touch of style to your electronic assembly, while the .1-inch pitch and .2-inch row spacing optimize signal flow. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity game with this essential component.