845-038-556-202

Heilind Number:EDA845-038-556-202
Manufacturer:EDAC
Manufacturer Number:845-038-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-202

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector boasts two rows of 38 positions for seamless integration. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures a snug fit for your boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Perfect for various applications, it offers a straight mount orientation, making it easy to install. Trust in its quality and efficiency for all your connectivity needs.