845-038-556-203

Heilind Number:EDA845-038-556-203
Manufacturer:EDAC
Manufacturer Number:845-038-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a vibrant green hue, it not only stands out visually but also offers reliable functionality, with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures safety and longevity. Featuring two rows with a spacing of 0.1 inches and 0.2 inches, it allows for efficient and secure connections. With 38 copper alloy contacts, this connector guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronic applications, this connector is a must-have component for any PCB project.