845-038-556-204

Heilind Number:EDA845-038-556-204
Manufacturer:EDAC
Manufacturer Number:845-038-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board Card Edge Connector. Featuring 38 positions spread across 2 rows, this connector ensures seamless interaction between PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robustness even in harsh environments. Crafted with precision, the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation, along with an operating temperature range of -40 to 105°C, makes it suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.