845-038-556-207

Heilind Number:EDA845-038-556-207
Manufacturer:EDAC
Manufacturer Number:845-038-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 38 positions across two rows, ensuring seamless interconnection. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliable power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and card edge compatibility make it versatile for various PCB setups, making it a must-have component for any electronics project. Trust in its quality and performance to elevate your connectivity solutions.