845-038-556-208

Heilind Number:EDA845-038-556-208
Manufacturer:EDAC
Manufacturer Number:845-038-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-208

Detailed Description

Enhance your circuit connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any electronic setup. With two rows of 38 copper alloy contacts, each with a pitch of .1 inch, this connector offers reliable power delivery at an amperage of 3A. The straight mount orientation and precise row spacing of .2 inch make for easy and secure installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.