845-038-556-212

Heilind Number:EDA845-038-556-212
Manufacturer:EDAC
Manufacturer Number:845-038-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-212

Detailed Description

Efficiently connect circuit boards with this 38-position, green Board To Board PCB Connector. Featuring a straight mount orientation and a compact design with two rows, it's ideal for optimizing space on your PCB. The connector is crafted from UL 94V-0 Diallyl Phthalate for durability, and its copper alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic setups with this high-performance connector, a must-have in the realm of PCB interconnectivity.