845-038-556-502

Heilind Number:EDA845-038-556-502
Manufacturer:EDAC
Manufacturer Number:845-038-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-502

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in any environment. With two rows of 38 positions each, it offers ample connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your technology with this essential component.