845-038-556-503

Heilind Number:EDA845-038-556-503
Manufacturer:EDAC
Manufacturer Number:845-038-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 38 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and reliable connections. Operating flawlessly in temperature ranges from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for optimal performance in your electronic projects.